
RLW73PA3FR033TE | |
|---|---|
DigiKey Part Number | 1712-RLW73PA3FR033TETR-ND - Tape & Reel (TR) 1712-RLW73PA3FR033TECT-ND - Cut Tape (CT) 1712-RLW73PA3FR033TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PA3FR033TE |
Description | RLW73P A3 1% R033 200PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.248" W (3.10mm x 6.30mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,84000 | € 0,84 |
| 10 | € 0,54700 | € 5,47 |
| 25 | € 0,46760 | € 11,69 |
| 50 | € 0,41780 | € 20,89 |
| 100 | € 0,37540 | € 37,54 |
| 250 | € 0,32888 | € 82,22 |
| 500 | € 0,29976 | € 149,88 |
| 1 000 | € 0,27499 | € 274,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,23608 | € 944,32 |
| Unit Price without VAT: | € 0,84000 |
|---|---|
| Unit Price with VAT: | € 1,02480 |

