Upgrade
Upgrade
Upgrade

RLP73N2AR33JTD | |
|---|---|
DigiKey Part Number | A109805TR-ND - Tape & Reel (TR) A109805CT-ND - Cut Tape (CT) A109805DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N2AR33JTD |
Description | RES 0.33 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N2AR33JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLP73N2AR33FTDF | TE Connectivity Passive Product | 733 | A109608CT-ND | € 0,40000 | Upgrade |
| CSR0805FKR330 | Stackpole Electronics Inc | 0 | CSR0805FKR330-ND | € 0,05811 | Upgrade |
| RCWE0805R330FKEA | Vishay Dale | 27 608 | RCWE.33DCT-ND | € 0,20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,14400 | € 1,44 |
| 25 | € 0,12160 | € 3,04 |
| 50 | € 0,10780 | € 5,39 |
| 100 | € 0,09560 | € 9,56 |
| 250 | € 0,08236 | € 20,59 |
| 500 | € 0,07406 | € 37,03 |
| 1 000 | € 0,06699 | € 66,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05441 | € 272,05 |
| 10 000 | € 0,05030 | € 503,00 |
| 15 000 | € 0,04818 | € 722,70 |
| 25 000 | € 0,04579 | € 1 144,75 |
| 35 000 | € 0,04437 | € 1 552,95 |
| 50 000 | € 0,04297 | € 2 148,50 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |




