
RLP73K2AR51JTD | |
|---|---|
DigiKey Part Number | A109810TR-ND - Tape & Reel (TR) A109810CT-ND - Cut Tape (CT) A109810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2AR51JTD |
Description | RES 0.51 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2AR51JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLP73K2AR51FTDF | TE Connectivity Passive Product | 1 888 | A109613CT-ND | € 0,32000 | Upgrade |
| RCWE0805R510FKEA | Vishay Dale | 54 651 | RCWE.51DCT-ND | € 0,14000 | Upgrade |
| RL0805FR-7W0R51L | YAGEO | 5 085 | 311-.51LUCT-ND | € 0,30000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,11100 | € 1,11 |
| 25 | € 0,09360 | € 2,34 |
| 50 | € 0,08260 | € 4,13 |
| 100 | € 0,07310 | € 7,31 |
| 250 | € 0,06280 | € 15,70 |
| 500 | € 0,05634 | € 28,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04101 | € 205,05 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

