
RLP73K1JR56JTD | |
|---|---|
DigiKey Part Number | A109776CT-ND - Cut Tape (CT) A109776DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K1JR56JTD |
Description | RES 0.56 OHM 5% 1/8W 0603 |
Customer Reference | |
Detailed Description | 560 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K1JR56JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE0603R560FKEA | Vishay Dale | 18 986 | RCWE.56CCT-ND | € 0,23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,15000 | € 1,50 |
| 25 | € 0,12600 | € 3,15 |
| 50 | € 0,11140 | € 5,57 |
| 100 | € 0,09890 | € 9,89 |
| 250 | € 0,08524 | € 21,31 |
| 500 | € 0,07666 | € 38,33 |
| 1 000 | € 0,06937 | € 69,37 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

