
RLC73V2HR01FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73V2HR01FTETR-ND - Tape & Reel (TR) 1712-RLC73V2HR01FTECT-ND - Cut Tape (CT) 1712-RLC73V2HR01FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73V2HR01FTE |
Description | RLC73V 2H R01 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,35100 | € 3,51 |
| 25 | € 0,29840 | € 7,46 |
| 50 | € 0,26560 | € 13,28 |
| 100 | € 0,23770 | € 23,77 |
| 250 | € 0,20700 | € 51,75 |
| 500 | € 0,18780 | € 93,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,14580 | € 583,20 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

