
RLC73PW2BR133FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PW2BR133FTDTR-ND - Tape & Reel (TR) 1712-RLC73PW2BR133FTDCT-ND - Cut Tape (CT) 1712-RLC73PW2BR133FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW2BR133FTD |
Description | RLC73PW 2B R133 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 133 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,15000 | € 1,50 |
| 25 | € 0,12720 | € 3,18 |
| 50 | € 0,11260 | € 5,63 |
| 100 | € 0,09990 | € 9,99 |
| 250 | € 0,08612 | € 21,53 |
| 500 | € 0,07748 | € 38,74 |
| 1 000 | € 0,07012 | € 70,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05701 | € 285,05 |
| 10 000 | € 0,05272 | € 527,20 |
| 15 000 | € 0,05052 | € 757,80 |
| 25 000 | € 0,04803 | € 1 200,75 |
| 35 000 | € 0,04654 | € 1 628,90 |
| 50 000 | € 0,04509 | € 2 254,50 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

