
RLC73PV2BR012FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PV2BR012FTDTR-ND - Tape & Reel (TR) 1712-RLC73PV2BR012FTDCT-ND - Cut Tape (CT) 1712-RLC73PV2BR012FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PV2BR012FTD |
Description | RLC73PV 2B R012 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,29200 | € 2,92 |
| 25 | € 0,24760 | € 6,19 |
| 50 | € 0,22000 | € 11,00 |
| 100 | € 0,19650 | € 19,65 |
| 250 | € 0,17076 | € 42,69 |
| 500 | € 0,15464 | € 77,32 |
| 1 000 | € 0,14090 | € 140,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,11647 | € 582,35 |
| 10 000 | € 0,10849 | € 1 084,90 |
| 15 000 | € 0,10439 | € 1 565,85 |
| 25 000 | € 0,09975 | € 2 493,75 |
| 35 000 | € 0,09698 | € 3 394,30 |
| 50 000 | € 0,09428 | € 4 714,00 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |

