
RLC73PM2HR022FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73PM2HR022FTETR-ND - Tape & Reel (TR) 1712-RLC73PM2HR022FTECT-ND - Cut Tape (CT) 1712-RLC73PM2HR022FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PM2HR022FTE |
Description | RLC73PM 2H R022 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,36400 | € 3,64 |
| 25 | € 0,30960 | € 7,74 |
| 50 | € 0,27580 | € 13,79 |
| 100 | € 0,24680 | € 24,68 |
| 250 | € 0,21508 | € 53,77 |
| 500 | € 0,19520 | € 97,60 |
| 1 000 | € 0,17830 | € 178,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,15173 | € 606,92 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,68320 |

