
RLC73PD3AR442FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73PD3AR442FTDGTR-ND - Tape & Reel (TR) 1712-RLC73PD3AR442FTDGCT-ND - Cut Tape (CT) 1712-RLC73PD3AR442FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD3AR442FTDG |
Description | RLC73PD 3A R442 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 442 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,37100 | € 3,71 |
| 25 | € 0,31520 | € 7,88 |
| 50 | € 0,28060 | € 14,03 |
| 100 | € 0,25110 | € 25,11 |
| 250 | € 0,21888 | € 54,72 |
| 500 | € 0,19868 | € 99,34 |
| 1 000 | € 0,18150 | € 181,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,16691 | € 333,82 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,69540 |

