665 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD2ER665FTD

DigiKey Part Number
1712-RLC73PD2ER665FTDTR-ND - Tape & Reel (TR)
1712-RLC73PD2ER665FTDCT-ND - Cut Tape (CT)
1712-RLC73PD2ER665FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PD2ER665FTD
Description
RLC73PD 2E R665 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
665 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 889
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,37000€ 0,37
10€ 0,23400€ 2,34
25€ 0,19800€ 4,95
50€ 0,17600€ 8,80
100€ 0,15680€ 15,68
250€ 0,13588€ 33,97
500€ 0,12276€ 61,38
1 000€ 0,11161€ 111,61
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,09175€ 458,75
10 000€ 0,08526€ 852,60
15 000€ 0,08192€ 1 228,80
25 000€ 0,07815€ 1 953,75
35 000€ 0,07590€ 2 656,50
50 000€ 0,07371€ 3 685,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,37000
Unit Price with VAT:€ 0,45140