
RLC73M2HR033FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73M2HR033FTETR-ND - Tape & Reel (TR) 1712-RLC73M2HR033FTECT-ND - Cut Tape (CT) 1712-RLC73M2HR033FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73M2HR033FTE |
Description | RLC73M 2H R033 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,32400 | € 3,24 |
| 25 | € 0,27520 | € 6,88 |
| 50 | € 0,24460 | € 12,23 |
| 100 | € 0,21860 | € 21,86 |
| 250 | € 0,19020 | € 47,55 |
| 500 | € 0,17242 | € 86,21 |
| 1 000 | € 0,15729 | € 157,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,13352 | € 534,08 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,61000 |

