
RLC73K3AR549FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73K3AR549FTDGTR-ND - Tape & Reel (TR) 1712-RLC73K3AR549FTDGCT-ND - Cut Tape (CT) 1712-RLC73K3AR549FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K3AR549FTDG |
Description | RLC73K 3A R549 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 549 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,22200 | € 2,22 |
| 25 | € 0,18840 | € 4,71 |
| 50 | € 0,16700 | € 8,35 |
| 100 | € 0,14860 | € 14,86 |
| 250 | € 0,12876 | € 32,19 |
| 500 | € 0,11626 | € 58,13 |
| 1 000 | € 0,10564 | € 105,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08895 | € 355,80 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42700 |

