
RLC73K2BR191FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73K2BR191FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2BR191FTDCT-ND - Cut Tape (CT) 1712-RLC73K2BR191FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2BR191FTD |
Description | RLC73K 2B R191 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 191 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,12000 | € 1,20 |
| 25 | € 0,10080 | € 2,52 |
| 50 | € 0,08900 | € 4,45 |
| 100 | € 0,07900 | € 7,90 |
| 250 | € 0,06784 | € 16,96 |
| 500 | € 0,06088 | € 30,44 |
| 1 000 | € 0,05498 | € 54,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04445 | € 222,25 |
| 10 000 | € 0,04100 | € 410,00 |
| 15 000 | € 0,03923 | € 588,45 |
| 25 000 | € 0,03723 | € 930,75 |
| 35 000 | € 0,03604 | € 1 261,40 |
| 50 000 | € 0,03487 | € 1 743,50 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

