
RL73N1JR47JTD | |
|---|---|
DigiKey Part Number | A138788TR-ND - Tape & Reel (TR) A138788CT-ND - Cut Tape (CT) A138788DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73N1JR47JTD |
Description | RES 0.47 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73N1JR47JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,10300 | € 1,03 |
| 25 | € 0,08240 | € 2,06 |
| 50 | € 0,07060 | € 3,53 |
| 100 | € 0,06130 | € 6,13 |
| 250 | € 0,05196 | € 12,99 |
| 500 | € 0,04656 | € 23,28 |
| 1 000 | € 0,04229 | € 42,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03547 | € 177,35 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

