
RL73H2BR68FTD | |
|---|---|
DigiKey Part Number | A138541TR-ND - Tape & Reel (TR) A138541CT-ND - Cut Tape (CT) A138541DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2BR68FTD |
Description | RES 0.68 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2BR68FTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,10500 | € 1,05 |
| 25 | € 0,08800 | € 2,20 |
| 50 | € 0,07760 | € 3,88 |
| 100 | € 0,06870 | € 6,87 |
| 250 | € 0,05892 | € 14,73 |
| 500 | € 0,05282 | € 26,41 |
| 1 000 | € 0,04762 | € 47,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03836 | € 191,80 |
| 10 000 | € 0,03534 | € 353,40 |
| 15 000 | € 0,03378 | € 506,70 |
| 25 000 | € 0,03202 | € 800,50 |
| 35 000 | € 0,03098 | € 1 084,30 |
| 50 000 | € 0,02995 | € 1 497,50 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

