Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LR0204F130R | |
|---|---|
DigiKey Part Number | LR0204F130R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR0204F130R |
Description | RES 130 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR0204F130R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.079" Dia x 0.138" L (2.00mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR16S0001300FR500 | Vishay Beyschlag/Draloric/BC Components | 0 | 5033ED130R0F12AF5-ND | € 0,02456 | Upgrade |
| MFR-25FRF52-130R | YAGEO | 9 958 | 13-MFR-25FRF52-130RCT-ND | € 0,08000 | Similar |
| RNMF14FAD130R | Stackpole Electronics Inc | 0 | RNMF14FAD130R-ND | € 0,00937 | Parametric Equivalent |
| RNMF14FTC130R | Stackpole Electronics Inc | 8 460 | S130CACT-ND | € 0,08000 | Parametric Equivalent |
| RNMF14FTD130R | Stackpole Electronics Inc | 0 | RNMF14FTD130R-ND | € 0,01486 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | € 0,01425 | € 171,00 |
| Unit Price without VAT: | € 0,01425 |
|---|---|
| Unit Price with VAT: | € 0,01739 |




