82 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 Ohms ±5% 50W Wirewound Chassis Mount Resistor
HSA5082RJ
HSA5082RJ

HSA5082RJ

DigiKey Part Number
A102443-ND
Manufacturer
Manufacturer Product Number
HSA5082RJ
Description
RES CHAS MNT 82 OHM 5% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
82 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA5082RJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
2.008" L x 1.181" W (51.00mm x 30.00mm)
Resistance
82 Ohms
Height - Seated (Max)
0.669" (17.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Axial, Box
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 198
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 6,74000€ 6,74
10€ 4,63000€ 46,30
25€ 4,05960€ 101,49
50€ 3,70200€ 185,10
100€ 3,39830€ 339,83
300€ 3,00767€ 902,30
500€ 2,85768€ 1 428,84
1 000€ 2,68104€ 2 681,04
Manufacturers Standard Package
Unit Price without VAT:€ 6,74000
Unit Price with VAT:€ 8,22280