
H49R53BCA | |
|---|---|
DigiKey Part Number | A129341-ND |
Manufacturer | |
Manufacturer Product Number | H49R53BCA |
Description | RES 9.53 OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.53 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.146" Dia x 0.394" L (3.70mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,21000 | € 2,21 |
| 10 | € 1,83000 | € 18,30 |
| 25 | € 1,69880 | € 42,47 |
| 50 | € 1,60900 | € 80,45 |
| 100 | € 1,52710 | € 152,71 |
| 250 | € 1,43100 | € 357,75 |
| 500 | € 1,36704 | € 683,52 |
| 1 000 | € 1,31018 | € 1 310,18 |
| 5 000 | € 1,20274 | € 6 013,70 |
| Unit Price without VAT: | € 2,21000 |
|---|---|
| Unit Price with VAT: | € 2,69620 |

