39 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1WSSS39RJ

DigiKey Part Number
1712-EP1WSSS39RJCT-ND - Cut Tape (CT)
1712-EP1WSSS39RJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EP1WSSS39RJ
Description
EP 1W (SSS) 39R 5%
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
39 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Series
Temperature Coefficient
±300ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.268" L (2.50mm x 6.80mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,11900€ 1,19
25€ 0,10080€ 2,52
50€ 0,08880€ 4,44
100€ 0,07870€ 7,87
250€ 0,06760€ 16,90
500€ 0,06068€ 30,34
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,05478€ 54,78
2 000€ 0,04978€ 99,56
3 000€ 0,04720€ 141,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,23180