
EP1WSSS18RJ | |
|---|---|
DigiKey Part Number | 1712-EP1WSSS18RJCT-ND - Cut Tape (CT) 1712-EP1WSSS18RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP1WSSS18RJ |
Description | EP 1W (SSS) 18R 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.268" L (2.50mm x 6.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11900 | € 1,19 |
| 25 | € 0,10080 | € 2,52 |
| 50 | € 0,08880 | € 4,44 |
| 100 | € 0,07870 | € 7,87 |
| 250 | € 0,06760 | € 16,90 |
| 500 | € 0,06068 | € 30,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,05478 | € 54,78 |
| 2 000 | € 0,04978 | € 99,56 |
| 3 000 | € 0,04720 | € 141,60 |
| 5 000 | € 0,04429 | € 221,45 |
| 7 000 | € 0,04255 | € 297,85 |
| 10 000 | € 0,04085 | € 408,50 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

