
CRGP1206F180R | |
|---|---|
DigiKey Part Number | A130529TR-ND - Tape & Reel (TR) A130529CT-ND - Cut Tape (CT) A130529DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1206F180R |
Description | RES 180 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1206F180R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,11900 | € 1,19 |
| 25 | € 0,09520 | € 2,38 |
| 50 | € 0,08200 | € 4,10 |
| 100 | € 0,07140 | € 7,14 |
| 250 | € 0,06080 | € 15,20 |
| 500 | € 0,05466 | € 27,33 |
| 1 000 | € 0,04982 | € 49,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04208 | € 210,40 |
| 10 000 | € 0,03982 | € 398,20 |
| 15 000 | € 0,03872 | € 580,80 |
| 25 000 | € 0,03752 | € 938,00 |
| 35 000 | € 0,03684 | € 1 289,40 |
| 50 000 | € 0,03619 | € 1 809,50 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

