
CRGH2512J150R | |
|---|---|
DigiKey Part Number | 1712-CRGH2512J150RTR-ND - Tape & Reel (TR) 1712-CRGH2512J150RCT-ND - Cut Tape (CT) 1712-CRGH2512J150RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH2512J150R |
Description | RES 150 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512J150R Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3521150RFT | TE Connectivity Passive Product | 52 773 | A116012CT-ND | € 0,59000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,27500 | € 2,75 |
| 25 | € 0,23120 | € 5,78 |
| 50 | € 0,20560 | € 10,28 |
| 100 | € 0,18510 | € 18,51 |
| 250 | € 0,16448 | € 41,12 |
| 500 | € 0,15258 | € 76,29 |
| 1 000 | € 0,14311 | € 143,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,12960 | € 518,40 |
| 8 000 | € 0,12483 | € 998,64 |
| 12 000 | € 0,12251 | € 1 470,12 |
| 20 000 | € 0,11998 | € 2 399,60 |
| 28 000 | € 0,11854 | € 3 319,12 |
| 40 000 | € 0,11717 | € 4 686,80 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |


