
CRGH0805J4K7 | |
|---|---|
DigiKey Part Number | A126442TR-ND - Tape & Reel (TR) A126442CT-ND - Cut Tape (CT) A126442DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0805J4K7 |
Description | RES 4.7K OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0805J4K7 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04500 | € 0,45 |
| 25 | € 0,03400 | € 0,85 |
| 50 | € 0,02820 | € 1,41 |
| 100 | € 0,02360 | € 2,36 |
| 250 | € 0,01900 | € 4,75 |
| 500 | € 0,01638 | € 8,19 |
| 1 000 | € 0,01432 | € 14,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01103 | € 55,15 |
| 10 000 | € 0,01008 | € 100,80 |
| 15 000 | € 0,00961 | € 144,15 |
| 25 000 | € 0,00911 | € 227,75 |
| 35 000 | € 0,00882 | € 308,70 |
| 50 000 | € 0,00855 | € 427,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

