
CRGCQ1206J47R | |
|---|---|
DigiKey Part Number | A130169TR-ND - Tape & Reel (TR) A130169CT-ND - Cut Tape (CT) A130169DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206J47R |
Description | RES 47 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206J47R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03700 | € 0,37 |
| 25 | € 0,02840 | € 0,71 |
| 50 | € 0,02320 | € 1,16 |
| 100 | € 0,01920 | € 1,92 |
| 250 | € 0,01532 | € 3,83 |
| 500 | € 0,01310 | € 6,55 |
| 1 000 | € 0,01135 | € 11,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00858 | € 42,90 |
| 10 000 | € 0,00777 | € 77,70 |
| 15 000 | € 0,00738 | € 110,70 |
| 25 000 | € 0,00696 | € 174,00 |
| 35 000 | € 0,00672 | € 235,20 |
| 50 000 | € 0,00649 | € 324,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

