
CRGCQ0805F27K | |
|---|---|
DigiKey Part Number | A129766TR-ND - Tape & Reel (TR) A129766CT-ND - Cut Tape (CT) A129766DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805F27K |
Description | RES 27K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805F27K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03300 | € 0,33 |
| 25 | € 0,02520 | € 0,63 |
| 50 | € 0,02060 | € 1,03 |
| 100 | € 0,01700 | € 1,70 |
| 250 | € 0,01348 | € 3,37 |
| 500 | € 0,01146 | € 5,73 |
| 1 000 | € 0,00987 | € 9,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00737 | € 36,85 |
| 10 000 | € 0,00664 | € 66,40 |
| 15 000 | € 0,00629 | € 94,35 |
| 25 000 | € 0,00591 | € 147,75 |
| 35 000 | € 0,00569 | € 199,15 |
| 50 000 | € 0,00548 | € 274,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

