
CRGCQ0603J33R | |
|---|---|
DigiKey Part Number | A130082TR-ND - Tape & Reel (TR) A130082CT-ND - Cut Tape (CT) A130082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603J33R |
Description | RES 33 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603J33R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02100 | € 0,21 |
| 25 | € 0,01560 | € 0,39 |
| 50 | € 0,01260 | € 0,63 |
| 100 | € 0,01030 | € 1,03 |
| 250 | € 0,00792 | € 1,98 |
| 500 | € 0,00660 | € 3,30 |
| 1 000 | € 0,00557 | € 5,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00395 | € 19,75 |
| 10 000 | € 0,00348 | € 34,80 |
| 15 000 | € 0,00325 | € 48,75 |
| 25 000 | € 0,00301 | € 75,25 |
| 35 000 | € 0,00287 | € 100,45 |
| 50 000 | € 0,00274 | € 137,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

