4.12 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF1206B4R12E1

DigiKey Part Number
1712-CPF1206B4R12E1TR-ND - Tape & Reel (TR)
1712-CPF1206B4R12E1CT-ND - Cut Tape (CT)
1712-CPF1206B4R12E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF1206B4R12E1
Description
CPF 1206 4R12 0.1% 25PPM 1K RL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.12 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 675
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,28000€ 0,28
10€ 0,23200€ 2,32
25€ 0,21520€ 5,38
50€ 0,20320€ 10,16
100€ 0,19220€ 19,22
250€ 0,17880€ 44,70
500€ 0,16970€ 84,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,16143€ 161,43
2 000€ 0,15403€ 308,06
3 000€ 0,15007€ 450,21
5 000€ 0,14546€ 727,30
7 000€ 0,14265€ 998,55
10 000€ 0,13985€ 1 398,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,28000
Unit Price with VAT:€ 0,34160