
CPF1206B4R12E1 | |
|---|---|
DigiKey Part Number | 1712-CPF1206B4R12E1TR-ND - Tape & Reel (TR) 1712-CPF1206B4R12E1CT-ND - Cut Tape (CT) 1712-CPF1206B4R12E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF1206B4R12E1 |
Description | CPF 1206 4R12 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.12 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,23200 | € 2,32 |
| 25 | € 0,21520 | € 5,38 |
| 50 | € 0,20320 | € 10,16 |
| 100 | € 0,19220 | € 19,22 |
| 250 | € 0,17880 | € 44,70 |
| 500 | € 0,16970 | € 84,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,16143 | € 161,43 |
| 2 000 | € 0,15403 | € 308,06 |
| 3 000 | € 0,15007 | € 450,21 |
| 5 000 | € 0,14546 | € 727,30 |
| 7 000 | € 0,14265 | € 998,55 |
| 10 000 | € 0,13985 | € 1 398,50 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

