
CPF0805B1R37E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0805B1R37E1TR-ND - Tape & Reel (TR) 1712-CPF0805B1R37E1CT-ND - Cut Tape (CT) 1712-CPF0805B1R37E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B1R37E1 |
Description | CPF 0805 1R37 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.37 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,19200 | € 1,92 |
| 25 | € 0,17840 | € 4,46 |
| 50 | € 0,16860 | € 8,43 |
| 100 | € 0,15940 | € 15,94 |
| 250 | € 0,14812 | € 37,03 |
| 500 | € 0,14050 | € 70,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,13359 | € 133,59 |
| 2 000 | € 0,12738 | € 254,76 |
| 3 000 | € 0,12405 | € 372,15 |
| 5 000 | € 0,12018 | € 600,90 |
| 7 000 | € 0,11781 | € 824,67 |
| 10 000 | € 0,11546 | € 1 154,60 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

