768 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603B768KE1

DigiKey Part Number
1712-CPF0603B768KE1TR-ND - Tape & Reel (TR)
1712-CPF0603B768KE1CT-ND - Cut Tape (CT)
1712-CPF0603B768KE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B768KE1
Description
RES 768 KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
768 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B768KE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 093
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
10€ 0,17800€ 1,78
25€ 0,16640€ 4,16
50€ 0,15860€ 7,93
100€ 0,15090€ 15,09
250€ 0,14144€ 35,36
500€ 0,13470€ 67,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,12825€ 128,25
2 000€ 0,12212€ 244,24
3 000€ 0,11867€ 356,01
5 000€ 0,11447€ 572,35
7 000€ 0,11178€ 782,46
10 000€ 0,10900€ 1 090,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,21000
Unit Price with VAT:€ 0,25620