


CPF0603B162KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B162KE1TR-ND - Tape & Reel (TR) 1712-CPF0603B162KE1CT-ND - Cut Tape (CT) 1712-CPF0603B162KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B162KE1 |
Description | RES SMD 162K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 162 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B162KE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,17100 | € 1,71 |
| 25 | € 0,15840 | € 3,96 |
| 50 | € 0,14960 | € 7,48 |
| 100 | € 0,14140 | € 14,14 |
| 250 | € 0,13144 | € 32,86 |
| 500 | € 0,12462 | € 62,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,11844 | € 118,44 |
| 2 000 | € 0,11289 | € 225,78 |
| 3 000 | € 0,10991 | € 329,73 |
| 5 000 | € 0,10645 | € 532,25 |
| 7 000 | € 0,10433 | € 730,31 |
| 10 000 | € 0,10222 | € 1 022,20 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

