


CPF0603B15KE | |
|---|---|
DigiKey Part Number | A119953TR-ND - Tape & Reel (TR) A119953CT-ND - Cut Tape (CT) A119953DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B15KE |
Description | RES SMD 15K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B15KE Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,13400 | € 1,34 |
| 25 | € 0,12520 | € 3,13 |
| 50 | € 0,11800 | € 5,90 |
| 100 | € 0,11150 | € 11,15 |
| 250 | € 0,10356 | € 25,89 |
| 500 | € 0,09814 | € 49,07 |
| 1 000 | € 0,09322 | € 93,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08361 | € 418,05 |
| 10 000 | € 0,08021 | € 802,10 |
| 15 000 | € 0,07841 | € 1 176,15 |
| 25 000 | € 0,07632 | € 1 908,00 |
| 35 000 | € 0,07505 | € 2 626,75 |
| 50 000 | € 0,07380 | € 3 690,00 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

