


CPF0603B10KE | |
|---|---|
DigiKey Part Number | A119886TR-ND - Tape & Reel (TR) A119886CT-ND - Cut Tape (CT) A119886DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B10KE |
Description | RES SMD 10K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B10KE Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,12600 | € 1,26 |
| 25 | € 0,11680 | € 2,92 |
| 50 | € 0,11040 | € 5,52 |
| 100 | € 0,10450 | € 10,45 |
| 250 | € 0,09700 | € 24,25 |
| 500 | € 0,09190 | € 45,95 |
| 1 000 | € 0,08727 | € 87,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,07823 | € 391,15 |
| 10 000 | € 0,07503 | € 750,30 |
| 15 000 | € 0,07333 | € 1 099,95 |
| 25 000 | € 0,07137 | € 1 784,25 |
| 35 000 | € 0,07018 | € 2 456,30 |
| 50 000 | € 0,06899 | € 3 449,50 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

