


CPF0402B43RE1 | |
|---|---|
DigiKey Part Number | A102859TR-ND - Tape & Reel (TR) A102859CT-ND - Cut Tape (CT) A102859DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B43RE1 |
Description | RES SMD 43 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B43RE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,20300 | € 2,03 |
| 25 | € 0,18800 | € 4,70 |
| 50 | € 0,17760 | € 8,88 |
| 100 | € 0,16790 | € 16,79 |
| 250 | € 0,15616 | € 39,04 |
| 500 | € 0,14814 | € 74,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,13050 | € 130,50 |
| 2 000 | € 0,12442 | € 248,84 |
| 3 000 | € 0,12117 | € 363,51 |
| 5 000 | € 0,11738 | € 586,90 |
| 7 000 | € 0,11506 | € 805,42 |
| 10 000 | € 0,11275 | € 1 127,50 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

