61.9 Ohms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0201B61R9E1

DigiKey Part Number
1712-CPF0201B61R9E1TR-ND - Tape & Reel (TR)
1712-CPF0201B61R9E1CT-ND - Cut Tape (CT)
1712-CPF0201B61R9E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0201B61R9E1
Description
CPF 0201 61R9 0.1% 25PPM 1K RL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
61.9 Ohms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.023" L x 0.011" W (0.58mm x 0.29mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 246
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,29831€ 298,31
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,54000€ 0,54
10€ 0,44300€ 4,43
25€ 0,41080€ 10,27
50€ 0,38800€ 19,40
100€ 0,36710€ 36,71
250€ 0,34212€ 85,53
500€ 0,31902€ 159,51
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,54000€ 0,54
10€ 0,44300€ 4,43
25€ 0,41080€ 10,27
50€ 0,38800€ 19,40
100€ 0,36710€ 36,71
250€ 0,34212€ 85,53
500€ 0,32526€ 162,63
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,54000
Unit Price with VAT:€ 0,65880