
CPF0201B1K82E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0201B1K82E1TR-ND - Tape & Reel (TR) 1712-CPF0201B1K82E1CT-ND - Cut Tape (CT) 1712-CPF0201B1K82E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201B1K82E1 |
Description | CPF 0201 1K82 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.023" L x 0.011" W (0.58mm x 0.29mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,41900 | € 4,19 |
| 25 | € 0,38880 | € 9,72 |
| 50 | € 0,36740 | € 18,37 |
| 100 | € 0,34750 | € 34,75 |
| 250 | € 0,32380 | € 80,95 |
| 500 | € 0,30778 | € 153,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,29337 | € 293,37 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,61000 |

