


CPF-A-0603B20KE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B20KETR-ND - Tape & Reel (TR) 1712-CPF-A-0603B20KECT-ND - Cut Tape (CT) 1712-CPF-A-0603B20KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B20KE |
Description | RES SMD 20K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B20KE Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF-A-0603B20KE1 | TE Connectivity Passive Product | 1 336 | 1712-CPF-A-0603B20KE1CT-ND | € 0,21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,13800 | € 1,38 |
| 25 | € 0,12760 | € 3,19 |
| 50 | € 0,12060 | € 6,03 |
| 100 | € 0,11380 | € 11,38 |
| 250 | € 0,10576 | € 26,44 |
| 500 | € 0,10024 | € 50,12 |
| 1 000 | € 0,09521 | € 95,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08505 | € 425,25 |
| 10 000 | € 0,08160 | € 816,00 |
| 15 000 | € 0,07977 | € 1 196,55 |
| 25 000 | € 0,07765 | € 1 941,25 |
| 35 000 | € 0,07636 | € 2 672,60 |
| 50 000 | € 0,07509 | € 3 754,50 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

