


CPF-A-0603B120RE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B120RETR-ND - Tape & Reel (TR) 1712-CPF-A-0603B120RECT-ND - Cut Tape (CT) 1712-CPF-A-0603B120REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B120RE |
Description | RES SMD 120 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B120RE Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF-A-0603B120RE1 | TE Connectivity Passive Product | 190 | 1712-CPF-A-0603B120RE1CT-ND | € 0,24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,13900 | € 1,39 |
| 25 | € 0,12960 | € 3,24 |
| 50 | € 0,12220 | € 6,11 |
| 100 | € 0,11550 | € 11,55 |
| 250 | € 0,10728 | € 26,82 |
| 500 | € 0,10170 | € 50,85 |
| 1 000 | € 0,09660 | € 96,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08667 | € 433,35 |
| 10 000 | € 0,08316 | € 831,60 |
| 15 000 | € 0,08130 | € 1 219,50 |
| 25 000 | € 0,07914 | € 1 978,50 |
| 35 000 | € 0,07783 | € 2 724,05 |
| 50 000 | € 0,07654 | € 3 827,00 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

