
3624B100KT | |
|---|---|
DigiKey Part Number | 3624B100KT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3624B100KT |
Description | FIXED IND 10UH 450MA 390 MOHM |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 450 mA 390mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3624B100KT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 390mOhm Max |
Series | Operating Temperature -25°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 Hz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 1206 (3216 Metric) |
Material - Core | Supplier Device Package 1206 |
Inductance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.085" (2.15mm) |
Current Rating (Amps) | Base Product Number |

