
352222KJT | |
|---|---|
DigiKey Part Number | A121190TR-ND - Tape & Reel (TR) A121190CT-ND - Cut Tape (CT) A121190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352222KJT |
Description | RES SMD 22K OHM 5% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352222KJT Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,68000 | € 0,68 |
| 10 | € 0,41500 | € 4,15 |
| 25 | € 0,35480 | € 8,87 |
| 50 | € 0,32000 | € 16,00 |
| 100 | € 0,29260 | € 29,26 |
| 250 | € 0,26468 | € 66,17 |
| 500 | € 0,24854 | € 124,27 |
| 1 000 | € 0,23571 | € 235,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,22551 | € 451,02 |
| 4 000 | € 0,21737 | € 869,48 |
| 6 000 | € 0,21341 | € 1 280,46 |
| 10 000 | € 0,20911 | € 2 091,10 |
| 14 000 | € 0,20664 | € 2 892,96 |
| 20 000 | € 0,20431 | € 4 086,20 |
| Unit Price without VAT: | € 0,68000 |
|---|---|
| Unit Price with VAT: | € 0,82960 |


