
3504G3A9K09FTDF | |
|---|---|
DigiKey Part Number | 1712-3504G3A9K09FTDFTR-ND - Tape & Reel (TR) 1712-3504G3A9K09FTDFCT-ND - Cut Tape (CT) 1712-3504G3A9K09FTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3504G3A9K09FTDF |
Description | RES 9.09K OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3504G3A9K09FTDF Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,69000 | € 4,69 |
| 10 | € 3,88700 | € 38,87 |
| 25 | € 3,61520 | € 90,38 |
| 50 | € 3,43000 | € 171,50 |
| 100 | € 3,26260 | € 326,26 |
| 250 | € 3,06744 | € 766,86 |
| 500 | € 2,93842 | € 1 469,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,74033 | € 2 740,33 |
| Unit Price without VAT: | € 4,69000 |
|---|---|
| Unit Price with VAT: | € 5,72180 |

