Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-6609951-7

DigiKey Part Number
7-6609951-7-ND
Manufacturer
Manufacturer Product Number
7-6609951-7
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
7-6609951-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - Filter
6A
Manufacturer
TE Connectivity Corcom Filters
Accomodates a Fuse
Yes (Fuse Not Included)
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Termination
Quick Connect - 0.187" (4.7mm)
Part Status
Active
Features
Shielded, Voltage Selector
Connector Style
IEC 320-C14
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Connector Type
Receptacle, Male Blades - Module
Panel Cutout Dimensions
Variable Size
Current Rating - Appliance Inlet
6A
Panel Thickness
0.031" ~ 0.114" (0.79mm ~ 2.90mm)
Voltage Rating - Appliance Inlet
120VAC
Approval Agency
CSA, UL, VDE
Number of Positions
3
Base Product Number
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 34,33000€ 34,33
10€ 29,17500€ 291,75
25€ 27,34840€ 683,71
80€ 25,19513€ 2 015,61
160€ 23,99406€ 3 839,05
320€ 22,85047€ 7 312,15
Manufacturers Standard Package
Unit Price without VAT:€ 34,33000
Unit Price with VAT:€ 41,88260