Parametric Equivalent

JC6-Q308-08 | |
|---|---|
DigiKey Part Number | JC6-Q308-08-ND |
Manufacturer | |
Manufacturer Product Number | JC6-Q308-08 |
Description | CONN BARRIER STRIP 8CIRC 0.375" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer TE Connectivity AMP Connectors | Bottom Termination Quick Connect (0.250"), Insulated |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 8 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 8 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7-1437665-0 | TE Connectivity AMP Connectors | 0 | 7-1437665-0-ND | € 16,00507 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 900 | € 6,24611 | € 30 605,94 |
| Unit Price without VAT: | € 6,24611 |
|---|---|
| Unit Price with VAT: | € 7,62025 |


