Socket Contact Tin 13-17 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

965999-2

DigiKey Part Number
A123083TR-ND - Tape & Reel (TR)
A123083CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
965999-2
Description
CONN SOCKET 13-17AWG CRIMP TIN
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 13-17 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
965999-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
13-17 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 312
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,50000€ 0,50
10€ 0,42700€ 4,27
25€ 0,39960€ 9,99
50€ 0,38060€ 19,03
100€ 0,36240€ 36,24
250€ 0,33964€ 84,91
500€ 0,32342€ 161,71
1 000€ 0,30797€ 307,97
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 200€ 0,28938€ 926,02
6 400€ 0,27557€ 1 763,65
9 600€ 0,26780€ 2 570,88
16 000€ 0,25832€ 4 133,12
22 400€ 0,25227€ 5 650,85
32 000€ 0,24601€ 7 872,32
Manufacturers Standard Package
Unit Price without VAT:€ 0,50000
Unit Price with VAT:€ 0,61000