
929501-1 | |
|---|---|
DigiKey Part Number | 929501-1-ND |
Manufacturer | |
Manufacturer Product Number | 929501-1 |
Description | CONN MALE TAB HSG 0.187 2POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Male, Tab 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929501-1 Models |
Category | Number of Positions 2 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Top to Bottom |
Packaging Box | For Use With/Related Products 0.187" (4.75mm) Quick Connects |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Male, Tab | Base Product Number |
Terminal Size 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,23972 | € 4 794,40 |
| Unit Price without VAT: | € 0,23972 |
|---|---|
| Unit Price with VAT: | € 0,29246 |

