
926893-7 | |
|---|---|
DigiKey Part Number | 926893-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 926893-7 |
Description | CONN SOCKET 14-20AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 14-20 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Base Product Number |

