40 Position Connector Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

925256-1

DigiKey Part Number
925256-1-ND
Manufacturer
Manufacturer Product Number
925256-1
Description
CONN 40POS NATURAL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
40 Position Connector Natural
Datasheet
 Datasheet
EDA/CAD Models
925256-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
40
Manufacturer
TE Connectivity AMP Connectors
Color
Natural
Series
Note
Contacts Sold Separately
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€ 5,14505€ 1 029,01
Manufacturers Standard Package
Unit Price without VAT:€ 5,14505
Unit Price with VAT:€ 6,27696