



917994-1 | |
|---|---|
DigiKey Part Number | 917994-1-ND |
Manufacturer | |
Manufacturer Product Number | 917994-1 |
Description | CONN PLUG HSG 26POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
EDA/CAD Models | 917994-1 Models |
Category | Row Spacing 0.205" (5.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,23000 | € 3,23 |
| 10 | € 2,74600 | € 27,46 |
| 25 | € 2,57360 | € 64,34 |
| 50 | € 2,45040 | € 122,52 |
| 100 | € 2,33350 | € 233,35 |
| 250 | € 2,18732 | € 546,83 |
| 500 | € 2,08294 | € 1 041,47 |
| 1 000 | € 1,98356 | € 1 983,56 |
| 2 500 | € 1,85950 | € 4 648,75 |
| Unit Price without VAT: | € 3,23000 |
|---|---|
| Unit Price with VAT: | € 3,94060 |

