
917745-6 | |
|---|---|
DigiKey Part Number | 17-917745-6-ND |
Manufacturer | |
Manufacturer Product Number | 917745-6 |
Description | AMP POWER D/L TAB HDR ASY 2P V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.512" (13.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 917745-6 Models |
Category | Contact Length - Post 0.150" (3.81mm) |
Mfr | Insulation Height 0.575" (14.60mm) |
Series | Contact Shape Square |
Packaging Box | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -30°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Blue |
Style | Current Rating (Amps) 14A |
Shrouding Shrouded - 4 Wall | Voltage Rating 300VAC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications General Purpose |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 800 | € 0,41739 | € 12 020,83 |
| Unit Price without VAT: | € 0,41739 |
|---|---|
| Unit Price with VAT: | € 0,50922 |

