
917745-4 | |
|---|---|
DigiKey Part Number | 17-917745-4-ND |
Manufacturer | |
Manufacturer Product Number | 917745-4 |
Description | AMP POWER D/L TAB HDR ASY 2P V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.512" (13.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 917745-4 Models |
Category | Contact Length - Post 0.150" (3.81mm) |
Mfr | Insulation Height 0.575" (14.60mm) |
Series | Contact Shape Square |
Packaging Box | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Tab | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -30°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Yellow |
Style | Current Rating (Amps) 14A |
Shrouding Shrouded - 4 Wall | Voltage Rating 300VAC |
Mounting Type | Applications General Purpose |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | € 0,47413 | € 1 137,91 |
| Unit Price without VAT: | € 0,47413 |
|---|---|
| Unit Price with VAT: | € 0,57844 |

